Add To Favorites
Product Overview
Digi-Key Part Number 493-9181-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

LNX2H472MSEJ

Description CAP ALUM 4700UF 20% 500V SCREW
Expanded Description 4700µF 500V Aluminum Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LNX
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 500V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 13.7A @ 120Hz
Impedance -
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.543" Dia (90.00mm)
Height - Seated (Max) 5.236" (133.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 1
Other Names 493-9181
LNX2H472MSEJ-ND

22:02:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 133,18000 133,18
10 126,29000 1.262,90
25 123,99400 3.099,85
50 119,40160 5.970,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback