Add To Favorites
Product Overview
Digi-Key Part Number 493-8867-ND
Quantity Available 185
Can ship immediately
Manufacturer

Manufacturer Part Number

LNK2W182MSEF

Description CAP ALUM 1800UF 20% 450V SCREW
Expanded Description 1800µF 450V Aluminum Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LNK
Packaging ? Bulk ?
Part Status Active
Capacitance 1800µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 7.6A @ 120Hz
Impedance -
Lead Spacing 0.866" (22.00mm)
Size / Dimension 2.008" Dia (51.00mm)
Height - Seated (Max) 4.134" (105.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 5
Other Names 493-8867
LNK2W182MSEF-ND

03:13:30 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 51,51000 51,51
10 48,65300 486,53
25 45,79080 1.144,77
50 42,92900 2.146,45
100 39,35160 3.935,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback