Add To Favorites
Product Overview
Digi-Key Part Number 493-8755-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

LNC2V682MSEG

Description CAP ALUM 6800UF 20% 350V SCREW
Expanded Description 6800µF 350V Aluminum Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LNC
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 20.3A @ 120Hz
Impedance -
Lead Spacing 1.126" (28.60mm)
Size / Dimension 2.500" Dia (63.50mm)
Height - Seated (Max) 5.433" (138.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 5
Other Names 493-8755
LNC2V682MSEG-ND

06:10:06 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 75,98000 75,98
10 71,22700 712,27
25 68,85320 1.721,33
50 64,10460 3.205,23
100 61,73020 6.173,02
250 60,78048 15.195,12
500 59,35596 29.677,98
1.000 56,98172 56.981,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback