Add To Favorites
Product Overview
Digi-Key Part Number 493-14294-ND
Quantity Available 218
Can ship immediately
Manufacturer

Manufacturer Part Number

LKG1V332MESZBK

Description CAP ALUM 3300UF 20% 35V SNAP
Expanded Description 3300µF 35V Aluminum Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LKG Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LKG
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 2.25A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 250
Other Names 493-14294

19:49:03 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,51000 3,51
10 2,83200 28,32
25 2,66240 66,56
50 2,43600 121,80
100 2,20950 220,95
250 1,81288 453,22
500 1,64290 821,45
1.000 1,52961 1.529,61
5.000 1,44463 7.223,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback