Add To Favorites
Product Overview
Digi-Key Part Number 493-13364-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

LKG1H103MESCBK

Description CAP ALUM 10000UF 20% 50V SNAP
Expanded Description 10000µF 50V Aluminum Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LKG Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LKG
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 5.05A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LKS1K103MESC-ND LKS1K103MESC Nichicon Bulk ? 0
8,30190 200  Non-Stock ?
Additional Resources
Standard Package ? 200
Other Names 493-13364
LKG1H103MESCBK-ND

20:27:34 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,56000 7,56
10 6,72500 67,25
25 6,38880 159,72
50 5,88460 294,23
100 5,38010 538,01
250 4,87572 1.218,93
500 4,62352 2.311,76
1.000 4,28727 4.287,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback