Add To Favorites
Product Overview
Digi-Key Part Number 493-13827-ND
Quantity Available 970
Can ship immediately
Manufacturer

Manufacturer Part Number

EXH2E106HRPT

Description CAP FILM 10UF 250VAC RADIAL
Expanded Description 10µF -5%, +10% Film Capacitor 250V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series EXH
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance -5%, +10%
Voltage Rating - AC 250V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.417" L x 0.689" W (36.00mm x 17.50mm)
Height - Seated (Max) 1.201" (30.50mm)
Termination PC Pins
Lead Spacing 1.280" (32.50mm)
Applications Motor Run
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-13827

20:13:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,03000 4,03
10 3,62400 36,24
25 3,38280 84,57
50 3,14080 157,04
100 2,73820 273,82
250 2,41612 604,03
500 2,25504 1.127,52
1.000 2,09396 2.093,96
5.000 2,01342 10.067,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback