Add To Favorites
Product Overview
Digi-Key Part Number 493-3800-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC2G106HQA415

Description CAP FILM 10UF 400VAC QC TERM
Expanded Description 10µF -5%, +10% Film Capacitor 400V Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series EEC
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance -5%, +10%
Voltage Rating - AC 400V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -25°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 2.284" L x 1.024" W (58.00mm x 26.00mm)
Height - Seated (Max) 1.614" (41.00mm)
Termination Quick Connect, Disconnect
Lead Spacing -
Applications Motor Run
Features -
 
Additional Resources
Standard Package ? 50
Other Names 493-3800

12:19:04 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,59000 12,59
10 11,96600 119,66
25 11,33680 283,42
50 10,07700 503,85
100 9,44730 944,73
250 8,81744 2.204,36
500 8,37658 4.188,29
1.000 7,87272 7.872,72
5.000 7,55782 37.789,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback