Add To Favorites
Product Overview
Digi-Key Part Number 493-3783-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC2E805HQA404

Description CAP FILM 8UF 250VAC QC TERM
Expanded Description 8µF -5%, +10% Film Capacitor 250V Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series EEC
Packaging ? Bulk ?
Part Status Active
Capacitance 8µF
Tolerance -5%, +10%
Voltage Rating - AC 250V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -25°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.457" L x 0.689" W (37.00mm x 17.50mm)
Height - Seated (Max) 1.260" (32.00mm)
Termination Quick Connect, Disconnect
Lead Spacing -
Applications Motor Run
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3783

09:28:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,26000 8,26
10 7,34500 73,45
25 6,97760 174,44
50 6,42680 321,34
100 5,87600 587,60
250 5,32508 1.331,27
500 5,06804 2.534,02
1.000 4,70077 4.700,77
5.000 4,55388 22.769,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback