Add To Favorites
Product Overview
Digi-Key Part Number 493-3780-ND
Quantity Available 695
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC2E505HQA402

Description CAP FILM 5UF 250VAC QC TERM
Expanded Description 5µF -5%, +10% Film Capacitor 250V Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series EEC
Packaging ? Bulk ?
Part Status Active
Capacitance 5µF
Tolerance -5%, +10%
Voltage Rating - AC 250V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -25°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.457" L x 0.532" W (37.00mm x 13.50mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination Quick Connect, Disconnect
Lead Spacing -
Applications Motor Run
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3780

12:58:46 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,54000 6,54
10 5,81500 58,15
25 5,52520 138,13
50 5,08880 254,44
100 4,65260 465,26
250 4,21644 1.054,11
500 4,01288 2.006,44
1.000 3,72210 3.722,10
5.000 3,60578 18.028,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback