Add To Favorites
Product Overview
Digi-Key Part Number 493-3779-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC2E405HQA401

Description CAP FILM 4UF 250VAC QC TERM
Expanded Description 4µF -5%, +10% Film Capacitor 250V Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series EEC
Packaging ? Bulk ?
Part Status Active
Capacitance 4µF
Tolerance -5%, +10%
Voltage Rating - AC 250V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -25°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.457" L x 0.453" W (37.00mm x 11.50mm)
Height - Seated (Max) 1.024" (26.00mm)
Termination Quick Connect, Disconnect
Lead Spacing -
Applications Motor Run
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3779

01:36:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,18000 6,18
10 5,49200 54,92
25 5,21800 130,45
50 4,80620 240,31
100 4,39420 439,42
250 3,98224 995,56
500 3,78998 1.894,99
1.000 3,51536 3.515,36
5.000 3,40550 17.027,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback