Add To Favorites
Product Overview
Digi-Key Part Number 493-3785-ND
Quantity Available 94
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC2E126HQA406

Description CAP FILM 12UF 250VAC QC TERM
Expanded Description 12µF -5%, +10% Film Capacitor 250V Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series EEC
Packaging ? Bulk ?
Part Status Active
Capacitance 12µF
Tolerance -5%, +10%
Voltage Rating - AC 250V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -25°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.457" L x 0.847" W (37.00mm x 21.50mm)
Height - Seated (Max) 1.417" (36.00mm)
Termination Quick Connect, Disconnect
Lead Spacing -
Applications Motor Run
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3785

03:15:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,59000 9,59
10 9,10600 91,06
25 8,62760 215,69
50 7,66880 383,44
100 7,18960 718,96
250 6,71024 1.677,56
500 6,37470 3.187,35
1.000 5,99127 5.991,27
5.000 5,75161 28.758,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback