Add To Favorites
Product Overview
Digi-Key Part Number NHD-7.0-800480WF-ATXI#-T-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

NHD-7.0-800480WF-ATXI#-T

Description LCD TFT DISPLAY WVGA 7" RES T/S
Expanded Description Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets NHD-7.0-800480WF-ATXI#-T
Other Related Documents LCD Safe Handling Procedure
LCD Solvent Precautions
Product Training Modules TFT Displays
Differences in TFT Displays
Product Attributes Select All
Categories
Manufacturer

Newhaven Display Intl

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Resistive
Diagonal Screen Size 7" (177.80mm)
Viewing Area 155.00mm W x 93.04mm H
Backlight LED - White
Dot Pixels 800 x 480 (WVGA)
Interface Parallel, 18-Bit (RGB)
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

03:50:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 71,99000 71,99
5 71,41000 357,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback