Add To Favorites
Product Overview
Digi-Key Part Number NHD-240128BZ-NSW-BTW-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

NHD-240128BZ-NSW-BTW

Description LCD MOD GRAPH 240X128 WH TRANSM
Expanded Description Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel, 8-Bit 240 x 128
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets NHD-240128BZ-NSW-BTW Spec
Other Related Documents LCD Safe Handling Procedure
LCD Solvent Precautions
Product Training Modules Character and Graphic LCD Display
Catalog Page 2568 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Newhaven Display Intl

Series -
Part Status Active
Display Type STN - Super-Twisted Nematic
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size -
Viewing Area 72.00mm W x 40.00mm H
Backlight LED - White
Dot Pixels 240 x 128
Interface Parallel, 8-Bit
Graphics Color White
Background Color Blue
Dot Size 0.25mm W x 0.25mm H
Dot Pitch 0.27mm W x 0.27mm H
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names NHD240128BZNSWBTW

09:18:27 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 41,08000 41,08
5 38,61400 193,07
10 36,14900 361,49
50 34,09520 1.704,76
100 32,45220 3.245,22
250 30,80880 7.702,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback