Add To Favorites
Product Overview
Digi-Key Part Number NHD-12864WG-FTFH-VZ#-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

NHD-12864WG-FTFH-VZ#

Description LCD MOD GRAPH 128X64 WH TRANSFL
Expanded Description Graphic LCD Display Module Transflective Black (White - Inverted) FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 128 x 64
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets NHD-12864WG-FTFH-VZ#
Other Related Documents LCD Safe Handling Procedure
LCD Solvent Precautions
Product Training Modules Character and Graphic LCD Display
Product Attributes Select All
Categories
Manufacturer

Newhaven Display Intl

Series -
Part Status Active
Display Type FSTN - Film Super-Twisted Nematic
Display Mode Transflective
Touchscreen -
Diagonal Screen Size -
Viewing Area 72.00mm W x 40.00mm H
Backlight LED - White
Dot Pixels 128 x 64
Interface Parallel, 8-Bit
Graphics Color Black (White - Inverted)
Background Color White (Black - Inverted)
Dot Size 0.48mm W x 0.48mm H
Dot Pitch 0.52mm W x 0.52mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names NHD-12864WG-FTFH-V#
NHD-12864WG-FTFH-V#-ND

07:16:57 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 36,41000 36,41
5 34,22600 171,13
10 32,04100 320,41
50 30,22080 1.511,04
100 28,76440 2.876,44
250 27,30796 6.826,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback