Add To Favorites
Product Overview
Digi-Key Part Number 644-1027-1-ND
Quantity Available 3.647
Can ship immediately
Manufacturer

Manufacturer Part Number

NX8045GB-24.000000MHZ

Description CRYSTAL 24.0000MHZ 8PF SMD
Expanded Description 24MHz ±50ppm Crystal 8pF 50 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX8045GB Series
Catalog Page 1462 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX8045GB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1027-1

16:20:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,49300 4,93
50 0,44420 22,21
100 0,39490 39,49
500 0,37512 187,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1027-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,28717
  • Digi-Reel® ? : 644-1027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.647 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback