Add To Favorites
Product Overview
Digi-Key Part Number 644-1194-1-ND
Quantity Available 455
Can ship immediately
Manufacturer

Manufacturer Part Number

NX5032GC-16MHZ-STD-CSK-6

Description CRYSTAL 16.0000MHZ 8PF SMD
Expanded Description 16MHz ±15ppm Crystal 8pF 50 Ohm -10°C ~ 75°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX5032GC-STD-CSK-6
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX5032GC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1194-1

09:32:19 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,59100 5,91
50 0,55200 27,60
100 0,48780 48,78
500 0,46214 231,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1194-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,35010
  • Digi-Reel® ? : 644-1194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 455 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback