Add To Favorites
Product Overview
Digi-Key Part Number 644-1188-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NX5032GA-16MHZ-STD-CSK-8

Description CRYSTAL 16.0000MHZ 8PF SMD
Expanded Description 16MHz ±30ppm Crystal 8pF 120 Ohm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX5032GA-STD-CSK-8
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX5032GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 120 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1188-1

19:58:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60800 6,08
50 0,56740 28,37
100 0,50150 50,15
500 0,47510 237,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1188-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,35993
  • Digi-Reel® ? : 644-1188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback