Add To Favorites
Product Overview
Digi-Key Part Number 644-1250-6-ND
Quantity Available 1.937
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3225GA-32M-EXS00A-CG02611

Description CRYSTAL 32.0000MHZ 10PF SMD
Expanded Description 32MHz ±20ppm Crystal 10pF 50 Ohm 0°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX3225GA-32M-EXS00A-CG02611 Spec
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX3225GA
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Related Products
You May Also Be Interested In
  • XZVG53W-1 - SunLED | 1497-1213-1-ND DigiKey Electronics
  • XZVG53W-1
  • SunLED
  • LED GREEN CLEAR 0603 SMD
  • Unit Price 0,46000
  • 1497-1213-1-ND
Additional Resources
Standard Package ? 1
Other Names 644-1250-6

20:57:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,51300 5,13
50 0,46080 23,04
100 0,40960 40,96
500 0,38916 194,58
1.000 0,32771 327,71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback