Add To Favorites
Product Overview
Digi-Key Part Number 644-1250-1-ND
Quantity Available 4.655
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3225GA-32M-EXS00A-CG02611

Description CRYSTAL 32.0000MHZ 10PF SMD
Expanded Description 32MHz ±20ppm Crystal 10pF 50 Ohm 0°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX3225GA-32M-EXS00A-CG02611 Spec
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX3225GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1250-1

18:42:20 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,50400 5,04
50 0,45340 22,67
100 0,40290 40,29
500 0,38276 191,38
1.000 0,32232 322,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback