Add To Favorites
Product Overview
Digi-Key Part Number 644-1231-1-ND
Quantity Available 13.642
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3225GA-27.12M-STD-CRG-2

Description CRYSTAL 27.1200MHZ 8PF SMD
Expanded Description 27.12MHz ±20ppm Crystal 8pF 50 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX3225GA-STD-CRG-2
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX3225GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1231-1

04:15:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,51300 5,13
50 0,46080 23,04
100 0,40960 40,96
500 0,38916 194,58
1.000 0,32771 327,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1231-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,27930
  • Digi-Reel® ? : 644-1231-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.642 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback