Add To Favorites
Product Overview
Digi-Key Part Number 644-1258-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NX3225GA-25.000M-STD-CRG-1

Description CRYSTAL 25.0000MHZ 8PF SMD
Expanded Description 25MHz ±20ppm Crystal 8pF 50 Ohm -10°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
644-1259-1-ND NX3225GA-25.000M-STD-CRG-2 NDK Cut Tape (CT) ? 0
0,60000 1
Documents & Media
Datasheets NX3225GA-STD-CRG-1
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX3225GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1258-1

05:31:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,49900 4,99
50 0,44840 22,42
100 0,39850 39,85
500 0,37854 189,27
1.000 0,31877 318,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1258-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,27168
  • Digi-Reel® ? : 644-1258-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback