Add To Favorites
Product Overview
Digi-Key Part Number 644-1093-1-ND
Quantity Available 20.048
Can ship immediately
Manufacturer

Manufacturer Part Number

NX2520SA-16.000000MHZ-W1

Description CRYSTAL 16.0000MHZ 8PF SMD
Expanded Description 16MHz ±20ppm Crystal 8pF 120 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX2520SA-16.000000MHZ-W1
Catalog Page 1463 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX2520SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 120 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1093-1

19:12:18 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,25200 12,52
50 1,22280 61,14
100 1,04820 104,82
500 1,01900 509,50
1.000 0,86179 861,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1093-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,74109
  • Digi-Reel® ? : 644-1093-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.048 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback