Add To Favorites
Product Overview
Digi-Key Part Number 644-1089-1-ND
Quantity Available 1.970
Can ship immediately
Manufacturer

Manufacturer Part Number

NT3225SA-26.000000MHZ

Description OSC VCTCXO 26.000MHZ SMD
Expanded Description 26MHz Clipped Sine Wave VCTCXO Oscillator Surface Mount 3V 1.5mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NT3225SA
Product Training Modules TXCO Portfolio
Catalog Page 1463 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NDK

Series NT3225SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCTCXO
Frequency 26MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1089-1

17:29:15 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,30000 2,30
10 2,24100 22,41
50 2,13400 106,70
100 1,86730 186,73
500 1,81392 906,96
1.000 1,54717 1.547,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1089-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,40652
  • Digi-Reel® ? : 644-1089-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback