Add To Favorites
Product Overview
Digi-Key Part Number 811-2700-ND
Quantity Available 62
Can ship immediately
Manufacturer

Manufacturer Part Number

UVQ-24/4.5-D24P-C

Description DC/DC TH 4.5A 24-24V Q-BRICK
Expanded Description Isolated Module DC DC Converter 1 Output 24V 4.5A 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UVQ Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series UVQ
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4.5A
Power (Watts) - Manufacture Series 108W
Voltage - Isolation 2kV (2000V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case 4-DIP Module
Size / Dimension 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm)
Operating Temperature -40°C ~ 85°C
Efficiency 89.5%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names 811-2700
UVQ2445D24PC

07:18:10 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 81,73000 81,73
5 81,06400 405,32
10 80,40200 804,02
25 79,25080 1.981,27
50 76,87060 3.843,53
100 76,63030 7.663,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback