Add To Favorites
Product Overview
Digi-Key Part Number 811-2697-ND
Quantity Available 254
Can ship immediately
Manufacturer

Manufacturer Part Number

UHE-15/2000-D48-C

Description DC/DC TH 2A 48-15V XHE
Expanded Description Isolated Module DC DC Converter 1 Output 15V 2A 36V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UHE Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series UHE
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series 30W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Through Hole
Package / Case 9-DIP Module, 6 Leads
Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm)
 
Additional Resources
Standard Package ? 11
Other Names 811-2697
UHE152000D48C

23:43:13 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 55,60000 55,60
5 50,41000 252,05
10 46,35000 463,50
25 44,57120 1.114,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback