Add To Favorites
Product Overview
Digi-Key Part Number 811-1821-5-ND
Quantity Available 217
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR70C

Description CONV DC/DC 3W 100MA UNREG
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 10V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PWR70C Series
Product Training Modules Low Power DC/DC Converters <5W
Catalog Page 2437 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series PWR70C
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10V
Voltage - Input (Max) 18V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 100mA, 100mA
Power (Watts) - Manufacture Series 3W
Voltage - Isolation 5kV (5000V)
Applications ITE (Commercial)
Features -
Operating Temperature -55°C ~ 125°C
Efficiency -
Mounting Type Through Hole
Package / Case 5-DIP Module
Size / Dimension 1.13" L x 1.13" W x 0.41" H (28.7mm x 28.7mm x 10.4mm)
 
Additional Resources
Standard Package ? 57
Other Names 811-1821-5

06:02:53 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 63,15000 63,15
25 61,25640 1.531,41
50 53,37400 2.668,70
100 51,09900 5.109,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback