Add To Favorites
Product Overview
Digi-Key Part Number 811-1818-5-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR1311AC

Description CONV DC/DC +/-15V +/-50MA DIP
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PWR13xxC
Product Training Modules Low Power DC/DC Converters <5W
Catalog Page 2437 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series PWR13xxC
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 50mA, 50mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation 4kV (4000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 24-DIP Module (9 Leads)
Size / Dimension 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm)
Operating Temperature -55°C ~ 100°C
Efficiency 75%
 
Additional Resources
Standard Package ? 51
Other Names 811-1818-5

00:13:36 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,57000 31,57
25 30,61280 765,32
50 26,67300 1.333,65
100 25,53400 2.553,40
250 24,95516 6.238,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback