Add To Favorites
Product Overview
Digi-Key Part Number 811-2624-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

OKX-T/3-W5N-C

Description DC-DC CONVRT 0.7525-3.6V 3A 5SIP
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.6 V 3A 2.4V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets OKX T/3-W5 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series Okami™ OKX-T/3-W5
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.7525 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series 10W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 94.5%
 
Additional Resources
Standard Package ? 300
Other Names 811-2624
OKXT3W5NC

19:35:17 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,79000 5,79
5 5,74200 28,71
10 5,69500 56,95
25 5,61080 140,27
50 5,44280 272,14
100 5,07880 507,88
250 4,66876 1.167,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback