Add To Favorites
Product Overview
Digi-Key Part Number 811-3023-1-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

OKDH-T/40-W12-001-C

Description DC/DC CONVERTER 0.6-3.3V 132W
Expanded Description Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3 V 40A 4.5V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets OKDx-T/40-W12-yyy-C Datasheet
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series Okami™ OKD-T/40-W12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.6 ~ 3.3 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 40A
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 97.2%
Mounting Type Through Hole
Package / Case 20-DIP Module
Size / Dimension 1.22" L x 0.79" W x 0.33" H (31.0mm x 20.0mm x 8.5mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 811-3023-1

19:57:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,98000 24,98
5 24,80800 124,04
10 24,64100 246,41
25 24,30600 607,65
50 23,46780 1.173,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3023-2-ND
  • Minimum Quantity: 130
  • Quantity Available: 130 - Immediate
  • Unit Price: 21,97631
Send Feedback