Add To Favorites
Product Overview
Digi-Key Part Number 811-1692-5-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

NTH1205MC

Description CONV DC/DC 2W 12VIN 5V DUAL 1KV
Expanded Description Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets NTH Series Datasheet
Product Training Modules Low Power DC/DC Converters <5W
Catalog Page 2437 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series NTH
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 200mA, 200mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 80%
Mounting Type Surface Mount
Package / Case 26-SMD Module, 12 Leads
Size / Dimension 0.70" L x 0.50" W x 0.23" H (17.8mm x 12.7mm x 5.8mm)
 
Additional Resources
Standard Package ? 25
Other Names 811-1692-5

22:22:43 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,25000 13,25
5 13,19800 65,99
10 13,10300 131,03
25 12,94240 323,56
50 12,63080 631,54
100 11,99820 1.199,82
250 11,23364 2.808,41
500 10,46900 5.234,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTH1205MC-R-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,23365
Send Feedback