Add To Favorites
Product Overview
Digi-Key Part Number 811-1487-5-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

NME1515SC

Description CONV DC/DC 1W 15VVIN 15V SIP SGL
Expanded Description Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets NME Series, 5V,12V Datasheet
Product Training Modules Low Power DC/DC Converters <5W
PCN Design/Specification NME, NML Series Logo 16/May/2016
Catalog Page 2436 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series NME
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 13.5V
Voltage - Input (Max) 16.5V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 66mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 82%
Mounting Type Through Hole
Package / Case 4-SIP Module
Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 35
Other Names 811-1487-5

10:15:50 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,29000 8,29
25 8,03360 200,84
50 7,01400 350,70
100 6,70240 670,24
250 6,56080 1.640,20
500 6,50360 3.251,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback