Add To Favorites
Product Overview
Digi-Key Part Number 811-1944-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

DMU-30DCV-3-DR-C

Description VOLTMETER 0-199.9VDC LED PNL MT
Expanded Description Voltage (Voltmeter) LED - Red Characters Display Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series DMU-30DCV
Part Status Active
Type Voltage (Voltmeter)
Measuring Range 0 ~ 199.9VDC
Display Type LED - Red Characters
Number Of Characters Per Row 3.5
Display Characters - Height 0.560" (14.20mm)
Output Type -
Voltage - Supply 85 ~ 264VDC
Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP65 (Face)
Features -
Operating Temperature -25°C ~ 60°C
Weight 0.079 lb (35.83g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 811-1944
DMU30DCV3DRC

12:16:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 98,96000 98,96
5 91,04400 455,22
10 83,12800 831,28
25 77,79160 1.944,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback