Add To Favorites
Product Overview
Digi-Key Part Number 811-1737-5-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

BWR-5/6-3.3/7-D24-C

Description CONV DC/DC 5/3.3V 6/7A DIP
Expanded Description Isolated Module DC DC Converter 2 Output 5V 3.3V 6A, 7A 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets BWR-5/3.3, 33W
Product Training Modules Medium Power Industrial DC/DC Converters 5 ~ 60W
Catalog Page 2434 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series BWR
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 3.3V
Voltage - Output 3 -
Current - Output (Max) 6A, 7A
Power (Watts) - Manufacture Series 33W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features OVP, SCP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 88%
Mounting Type Through Hole
Package / Case 8-DIP Module, 7 Leads
Size / Dimension 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 18
Other Names 811-1737-5
BWR56337D24C

11:50:10 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 64,19000 64,19
5 62,47400 312,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback