Add To Favorites
Product Overview
Digi-Key Part Number 811-2614-1-ND
Quantity Available 2.759
Can ship immediately
Manufacturer

Manufacturer Part Number

83104C

Description FIXED IND 100UH 240MA 1.32 OHM
Expanded Description 100µH Unshielded Toroidal Inductor 240mA 1.32 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 8300 Series
Product Training Modules Magnetics Products Offering
Surface Mount Power Inductors Overview
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 8300
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 100µH
Tolerance ±20%
Current Rating 240mA
Current - Saturation 340mA
Shielding Unshielded
DC Resistance (DCR) 1.32 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.205" W (7.80mm x 5.20mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 811-2614-1

07:13:37 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
25 1,06880 26,72
50 0,97360 48,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2614-2-ND
  • Minimum Quantity: 2.200
  • Quantity Available: 2.200 - Immediate
  • Unit Price: 0,86918
  • Digi-Reel® ? : 811-2614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.759 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback