Add To Favorites
Product Overview
Digi-Key Part Number 811-2653-ND
Quantity Available 1.398
Can ship immediately
Manufacturer

Manufacturer Part Number

78602/1MC

Description TRANSFORMER 1:1:1 2000UH 20VUS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 786 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 786
Packaging ? Bulk ?
Part Status Active
Transformer Type -
Inductance 2mH
E.T. 20V µS
Turns Ratio - Primary:Secondary 1 : 1 : 1
Mounting Type Surface Mount
Size / Dimension 9.52mm L x 9.00mm W
Height - Seated (Max) 6.35mm
Weight 0.039 oz (1.1g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 786021MC
811-2653

07:11:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,48800 14,88
25 1,46840 36,71
50 1,43980 71,99
100 1,36290 136,29
250 1,26692 316,73
500 1,19016 595,08
1.000 1,17441 1.174,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 78602/1MC-R-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,19016
Send Feedback