Add To Favorites
Product Overview
Digi-Key Part Number 811-1167-1-ND
Quantity Available 3.228
Can ship immediately
Manufacturer

Manufacturer Part Number

45684C

Description FIXED IND 680UH 260MA 5 OHM SMD
Expanded Description 680µH Shielded Wirewound Inductor 260mA 5 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 4500 Series
Product Training Modules Magnetics Products Offering
Catalog Page 1491 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 4500
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 680µH
Tolerance ±20%
Current Rating 260mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 5 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 811-1167-1

03:08:30 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
25 0,51800 12,95
50 0,50740 25,37
100 0,48950 48,95
250 0,47180 117,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-1167-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,42126
  • Digi-Reel® ? : 811-1167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.228 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback