Add To Favorites
Product Overview
Digi-Key Part Number 811-1220-ND
Quantity Available 453
Can ship immediately
Manufacturer

Manufacturer Part Number

32220C

Description FIXED IND 22UH 3A 29 MOHM TH
Expanded Description 22µH Unshielded Toroidal Inductor 3A 29 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 3200 Series
Product Training Modules Magnetics Products Offering
Catalog Page 1493 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 3200
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 22µH
Tolerance ±15%
Current Rating 3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 29 mOhm Max
Q @ Freq 3.2 @ 1MHz
Frequency - Self Resonant 41MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.846" L x 0.394" W (21.50mm x 10.00mm)
Height - Seated (Max) 0.945" (24.00mm)
 
Additional Resources
Standard Package ? 60
Other Names 811-1220

22:02:21 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,65000 1,65
5 1,61400 8,07
10 1,55800 15,58
25 1,48200 37,05
50 1,38760 69,38
100 1,33100 133,10
250 1,29328 323,32
500 1,28064 640,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback