Add To Favorites
Product Overview
Digi-Key Part Number 811-2484-1-ND
Quantity Available 2.573
Can ship immediately
Manufacturer

Manufacturer Part Number

23100C

Description FIXED IND 10UH 1.02A 138 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 1.02A 138 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 2300 Series
Product Training Modules Magnetics Products Offering
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 2300
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance -
Current Rating 1.02A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 138 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 811-2484-1

11:37:21 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
25 0,56520 14,13
50 0,54580 27,29
100 0,52640 52,64
250 0,51468 128,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2484-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,45955
  • Digi-Reel® ? : 811-2484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.573 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback