Add To Favorites
Product Overview
Digi-Key Part Number 811-1331-ND
Quantity Available 1.518
Can ship immediately
Manufacturer

Manufacturer Part Number

1468362C

Description FIXED IND 68UH 6.2A 32 MOHM TH
Expanded Description 68µH Unshielded Wirewound Inductor 6.2A 32 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1400 Series
Product Training Modules Magnetics Products Offering
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1493 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 1400
Packaging ? Tray ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 68µH
Tolerance ±15%
Current Rating 6.2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 32 mOhm Max
Q @ Freq 32 @ 100kHz
Frequency - Self Resonant 5.3MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.043" Dia (26.50mm)
Height - Seated (Max) 0.610" (15.50mm)
 
Additional Resources
Standard Package ? 25
Other Names 811-1331
TUC1468362C

01:17:06 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,32000 2,32
5 2,31600 11,58
10 2,29700 22,97
25 2,27800 56,95
50 2,22200 111,10
100 2,10990 210,99
250 1,96988 492,47
500 1,82986 914,93
1.000 1,82528 1.825,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback