Add To Favorites
Product Overview
Digi-Key Part Number 811-1336-ND
Quantity Available 867
Can ship immediately
Manufacturer

Manufacturer Part Number

1430430C

Description FIXED IND 300UH 3A 140 MOHM TH
Expanded Description 300µH Unshielded Wirewound Inductor 3A 140 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1400 Series
Product Training Modules Magnetics Products Offering
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1493 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 1400
Packaging ? Tray ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 300µH
Tolerance ±10%
Current Rating 3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq 26 @ 50kHz
Frequency - Self Resonant 2.6MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 50MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.020" Dia (25.91mm)
Height - Seated (Max) 0.610" (15.50mm)
 
Additional Resources
Standard Package ? 25
Other Names 811-1336
TUC1430430C

10:09:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,32000 2,32
5 2,31600 11,58
10 2,29700 22,97
25 2,27800 56,95
50 2,22200 111,10
100 2,10990 210,99
250 1,96988 492,47
500 1,82986 914,93
1.000 1,82528 1.825,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback