Add To Favorites
Product Overview
Digi-Key Part Number 811-2631-ND
Quantity Available 569
Can ship immediately
Manufacturer

Manufacturer Part Number

1422514C

Description FIXED IND 2.2MH 1.4A 622 MOHM TH
Expanded Description 2.2mH Unshielded Wirewound Inductor 1.4A 622 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1400 Series
Product Training Modules Magnetics Products Offering
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 1400
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2mH
Tolerance ±10%
Current Rating 1.4A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 622 mOhm Max
Q @ Freq 33 @ 50kHz
Frequency - Self Resonant 600kHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.224" Dia (31.10mm)
Height - Seated (Max) 0.917" (23.30mm)
 
Additional Resources
Standard Package ? 15
Other Names 811-2631

02:41:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,88000 3,88
5 3,86800 19,34
10 3,83000 38,30
25 3,78160 94,54
50 3,68560 184,28
100 3,51290 351,29
250 3,29212 823,03
500 3,07138 1.535,69
1.000 3,05092 3.050,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback