Add To Favorites
Product Overview
Digi-Key Part Number 811-2043-ND
Quantity Available 4.132
Can ship immediately
Manufacturer

Manufacturer Part Number

13R333C

Description FIXED IND 33UH 1.8A 92 MOHM TH
Expanded Description 33µH Unshielded Wirewound Inductor 1.8A 92 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1300R Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1492 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 1300R
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 33µH
Tolerance ±10%
Current Rating 1.8A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 92 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.374" Dia (9.50mm)
Height - Seated (Max) 0.532" (13.50mm)
 
Additional Resources
Standard Package ? 200
Other Names 13R333C-ND
811-2043

14:37:46 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
25 0,54160 13,54
50 0,52280 26,14
100 0,50410 50,41
250 0,46680 116,70
500 0,43460 217,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback