Add To Favorites
Product Overview
Digi-Key Part Number 811-2090-ND
Quantity Available 2.210
Can ship immediately
Manufacturer

Manufacturer Part Number

12LRS475C

Description FIXED IND 4.7MH 180MA 10.5 OHM
Expanded Description 4.7mH Shielded Wirewound Inductor 180mA 10.5 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1200LRS Series
Featured Product 1200RS and 1200LRS Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1492 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 1200LRS
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7mH
Tolerance ±15%
Current Rating 180mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 10.5 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.335" (8.50mm)
 
Additional Resources
Standard Package ? 250
Other Names 811-2090

02:09:31 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,65400 6,54
25 0,64400 16,10
50 0,63480 31,74
100 0,59750 59,75
250 0,56016 140,04
500 0,52282 261,41
1.000 0,52151 521,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback