Add To Favorites
Product Overview
Digi-Key Part Number 811-2074-ND
Quantity Available 757
Can ship immediately
Manufacturer

Manufacturer Part Number

12LRS104C

Description FIXED IND 100UH 1.4A 200 MOHM TH
Expanded Description 100µH Shielded Wirewound Inductor 1.4A 200 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1200LRS Series
Featured Product 1200RS and 1200LRS Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1492 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 1200LRS
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 100µH
Tolerance ±15%
Current Rating 1.4A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.335" (8.50mm)
 
Additional Resources
Standard Package ? 250
Other Names 811-2074

19:15:30 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,65400 6,54
25 0,64400 16,10
50 0,63480 31,74
100 0,59750 59,75
250 0,56016 140,04
500 0,52282 261,41
1.000 0,52151 521,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback