Add To Favorites
Product Overview
Digi-Key Part Number 490-10983-1-ND
Quantity Available 10.846
Can ship immediately
Manufacturer

Manufacturer Part Number

ZRB15XR60J475ME01D

Description CAP CER 4.7UF 6.3V X5R 0402
Expanded Description 4.7µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ZRB15XR60J475ME01x Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series ZRB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Interposer Termination
Ratings -
Applications Acoustic Noise Reduction
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10983-1

13:21:54 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,28200 2,82
50 0,15880 7,94
100 0,14110 14,11
250 0,10580 26,45
500 0,09346 46,73
1.000 0,08288 82,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10983-2-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,06172
  • Digi-Reel® ? : 490-10983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.846 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback