Add To Favorites
Product Overview
Digi-Key Part Number 490-11912-1-ND
Quantity Available 2.764
Can ship immediately
Manufacturer

Manufacturer Part Number

VFS6VD81E221U31A

Description FILTER LC(T) 220PF TH
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 220pF 6A Radial - 3 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, EMIGUARD®, VFS6
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 6A
Values C = 220pF
ESD Protection No
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Voltage - Rated 25V
Mounting Type Through Hole
Package / Case Radial - 3 Leads
Size / Dimension 0.315" L x 0.100" W (8.00mm x 2.54mm)
Height 0.413" (10.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11912
490-11912-1
490-11912-ND
VFS6VD81E221U31A-ND

20:18:11 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,57600 5,76
50 0,42700 21,35
100 0,38430 38,43
250 0,34164 85,41
500 0,32026 160,13
1.000 0,27756 277,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-11912-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,25233
Send Feedback