Add To Favorites
Product Overview
Digi-Key Part Number 490-12518-1-ND
Quantity Available 3.483
Can ship immediately
Manufacturer

Manufacturer Part Number

TZY2Z010AC01R00

Description CAP TRIMMER 0.5-1PF 25V SMD
Expanded Description 0.6 ~ 1pF Trimmer Capacitor 25V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZY2
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 0.6 ~ 1pF
Adjustment Type Top Adjustment
Voltage - Rated 25V
Size / Dimension Rectangular - 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.049" (1.25mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-12518-1

20:34:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,90700 9,07
50 0,73300 36,65
100 0,57880 57,88
250 0,48232 120,58
500 0,43408 217,04
1.000 0,39549 395,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12518-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,27974
  • Digi-Reel® ? : 490-12518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.483 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback