Add To Favorites
Product Overview
Digi-Key Part Number 490-2011-1-ND
Quantity Available 3.761
Can ship immediately
Manufacturer

Manufacturer Part Number

TZR1R080A001R00

Description CAP TRIMMER 3-8PF 25V SMD
Expanded Description 3 ~ 8pF Trimmer Capacitor 25V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Ceramic Trimmer Caps Part Numbering
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1949 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZR1
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 3 ~ 8pF
Adjustment Type Top Adjustment
Voltage - Rated 25V
Size / Dimension Rectangular - 0.067" L x 0.059" W (1.70mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2011-1

12:23:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,94000 4,94
10 4,39200 43,92
50 4,11760 205,88
100 3,84300 384,30
250 3,15680 789,20
500 2,74502 1.372,51
1.000 2,47053 2.470,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2011-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,78427
  • Digi-Reel® ? : 490-2011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback