Add To Favorites
Product Overview
Digi-Key Part Number 490-7153-1-ND
Quantity Available 2.257
Can ship immediately
Manufacturer

Manufacturer Part Number

TZB4Z250BB10R00

Description CAP TRIMMER 4-25PF 50V SMD
Expanded Description 4 ~ 25pF Trimmer Capacitor 50V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZB4
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 4 ~ 25pF
Adjustment Type Top Adjustment
Voltage - Rated 50V
Size / Dimension Rectangular - 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Mounting Type Surface Mount
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 490-7153
490-7153-1
490-7153-ND

22:30:15 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
10 1,75100 17,51
50 1,53680 76,84
100 1,23800 123,80
250 1,02460 256,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback