Add To Favorites
Product Overview
Digi-Key Part Number 490-1981-1-ND
Quantity Available 1.904
Can ship immediately
Manufacturer

Manufacturer Part Number

TZB4R200BA10R00

Description CAP TRIMMER 4.5-20PF 100V SMD
Expanded Description 4.5 ~ 20pF Trimmer Capacitor 100V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZB4
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 4.5 ~ 20pF
Adjustment Type Top Adjustment
Voltage - Rated 100V
Size / Dimension Rectangular - 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1981-1

02:52:14 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 0,96700 9,67
50 0,78240 39,12
100 0,61760 61,76
250 0,51468 128,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1981-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,37058
  • Digi-Reel® ? : 490-1981-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.904 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback